Similar

MC100LVEL17DWR2G | |
|---|---|
DigiKey Part Number | 488-MC100LVEL17DWR2GTR-ND - Tape & Reel (TR) 488-MC100LVEL17DWR2GCT-ND - Cut Tape (CT) 488-MC100LVEL17DWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100LVEL17DWR2G |
Description | IC DIFFERENTIAL RX 4BIT 20-SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Differential Receiver IC 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEL17DWR2G Models |
Category | Number of Bits 4 |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Part Status Active | Supplier Device Package 20-SOIC |
Logic Type Differential Receiver | Base Product Number |
Supply Voltage 3V ~ 3.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY100EL17VZG | Microchip Technology | 91 | 576-3388-5-ND | 1,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 € | 4,62 € |
| 10 | 3,53600 € | 35,36 € |
| 25 | 3,26240 € | 81,56 € |
| 100 | 2,96260 € | 296,26 € |
| 250 | 2,92576 € | 731,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,66256 € | 2.662,56 € |
| 2.000 | 2,60418 € | 5.208,36 € |
| Unit Price without VAT: | 4,62000 € |
|---|---|
| Unit Price with VAT: | 5,49780 € |


