
SY100EL17VZG | |
|---|---|
DigiKey Part Number | 576-3388-5-ND |
Manufacturer | |
Manufacturer Product Number | SY100EL17VZG |
Description | IC DIFFERENTIAL RX 4BIT 20-SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Differential Receiver IC 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY100EL17VZG Models |
Category | Number of Bits 4 |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Part Status Active | Supplier Device Package 20-SOIC |
Logic Type Differential Receiver | Base Product Number |
Supply Voltage 3.3V, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 25 | 1,21640 € | 30,41 € |
| 100 | 1,17800 € | 117,80 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

