Differential Receiver IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100LVEL16DR2

DigiKey Part Number
2156-MC100LVEL16DR2-ONTR-ND
Manufacturer
Manufacturer Product Number
MC100LVEL16DR2
Description
IC DIFFERENTIAL RX 1BIT 8-SOIC
Customer Reference
Detailed Description
Differential Receiver IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC100LVEL16DR2 Models
Product Attributes
Filter Similar Products
Category
Number of Bits
1
Manufacturer
onsemi
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
8-SOIC (0.154", 3.90mm Width)
Part Status
Active
Supplier Device Package
8-SOIC
Logic Type
Differential Receiver
Base Product Number
Supply Voltage
3V ~ 3.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC100LVEL16DR2Gonsemi2.543488-MC100LVEL16DR2GCT-ND5,51000 €Direct
In-Stock: 404
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
922,77065 €254,90 €
Unit Price without VAT:2,77065 €
Unit Price with VAT:3,29707 €