


MC100LVEL11DTR2G | |
|---|---|
DigiKey Part Number | 488-MC100LVEL11DTR2GTR-ND - Tape & Reel (TR) 488-MC100LVEL11DTR2GCT-ND - Cut Tape (CT) 488-MC100LVEL11DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100LVEL11DTR2G |
Description | IC CLK BUFFER 1:2 1GHZ 8TSSOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 1 GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEL11DTR2G Models |
Category | Input ECL, PECL |
Manufacturer onsemi | Output ECL, PECL |
Series | Frequency - Max 1 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.8V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Ratio - Input:Output 1:2 | Supplier Device Package 8-TSSOP |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65EL11DGK | Rochester Electronics, LLC | 4.452 | 2156-SN65EL11DGK-ND | 2,49873 € | Similar |
| SN65LVEL11DGK | Rochester Electronics, LLC | 6.247 | 2156-SN65LVEL11DGK-ND | 2,38822 € | Similar |
| SN65LVEP11DGK | Rochester Electronics, LLC | 77.820 | 2156-SN65LVEP11DGK-ND | 3,28064 € | Similar |
| SN65LVEP11DGKR | Texas Instruments | 8.780 | 296-SN65LVEP11DGKRCT-ND | 3,98000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 3,20500 € | 32,05 € |
| 25 | 2,95320 € | 73,83 € |
| 100 | 2,67600 € | 267,60 € |
| 250 | 2,54380 € | 635,95 € |
| 500 | 2,52488 € | 1.262,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,23976 € | 5.599,40 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |

