MC100LVE310FNR2G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 1.648
Unit Price: 5,54000 €
Datasheet
28 PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100LVE310FNR2G

DigiKey Part Number
MC100LVE310FNR2GOSTR-ND - Tape & Reel (TR)
MC100LVE310FNR2GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MC100LVE310FNR2G
Description
IC CLK BUFFER 2:8 1GHZ 28PLCC
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 1 GHz 28-LCC (J-Lead)
EDA/CAD Models
MC100LVE310FNR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:8
Differential - Input:Output
Yes/Yes
Input
LVECL, LVPECL
Output
LVECL, LVPECL
Frequency - Max
1 GHz
Voltage - Supply
3V ~ 3.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types