
MC100LVE310FNR2 | |
|---|---|
DigiKey Part Number | 2156-MC100LVE310FNR2-ONTR-ND |
Manufacturer | |
Manufacturer Product Number | MC100LVE310FNR2 |
Description | IC CLK BUFFER 2:8 1GHZ 28PLCC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 1 GHz 28-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVE310FNR2 Models |
Category | Input LVECL, LVPECL |
Manufacturer onsemi | Output LVECL, LVPECL |
Series | Frequency - Max 1 GHz |
Packaging Bulk | Voltage - Supply 3V ~ 3.8V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 28-LCC (J-Lead) |
Ratio - Input:Output 2:8 | Supplier Device Package 28-PLCC (11.51x11.51) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 89 | 2,85562 € | 254,15 € |
| Unit Price without VAT: | 2,85562 € |
|---|---|
| Unit Price with VAT: | 3,39819 € |

