
MC100H646FNG | |
|---|---|
DigiKey Part Number | MC100H646FNG-ND |
Manufacturer | |
Manufacturer Product Number | MC100H646FNG |
Description | IC CLK BUFFER 2:8 80MHZ 28PLCC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 2:8 80 MHz 28-LCC (J-Lead) |
EDA/CAD Models | MC100H646FNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | Yes/No | |
Input | PECL, TTL | |
Output | TTL | |
Frequency - Max | 80 MHz | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |

