Clock Fanout Buffer (Distribution) IC 1:8 80 MHz 28-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100H643FNR2G

DigiKey Part Number
MC100H643FNR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC100H643FNR2G
Description
IC CLK BUFFER 1:8 80MHZ 28PLCC
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:8 80 MHz 28-LCC (J-Lead)
EDA/CAD Models
MC100H643FNR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
TTL
Manufacturer
onsemi
Frequency - Max
80 MHz
Packaging
Tape & Reel (TR)
Voltage - Supply
4.75V ~ 5.25V, -4.2V ~ -5.5V
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
28-LCC (J-Lead)
Ratio - Input:Output
1:8
Supplier Device Package
28-PLCC (11.51x11.51)
Differential - Input:Output
Yes/No
Base Product Number
Input
ECL, TTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 2.220 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

2.220In Stock
Ships from Rochester Electronics, LLC