
MC100H641FNG | |
|---|---|
DigiKey Part Number | MC100H641FNG-ND |
Manufacturer | |
Manufacturer Product Number | MC100H641FNG |
Description | IC CLK BUFFER 1:9 65MHZ 28PLCC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:9 65 MHz 28-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | MC100H641FNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:9 | |
Differential - Input:Output | Yes/Yes | |
Input | PECL | |
Output | TTL | |
Frequency - Max | 65 MHz | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |

