
MC100EPT20DR2G | |
|---|---|
DigiKey Part Number | 488-MC100EPT20DR2GTR-ND - Tape & Reel (TR) 488-MC100EPT20DR2GCT-ND - Cut Tape (CT) 488-MC100EPT20DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EPT20DR2G |
Description | IC XLTR MS UNIDIR 8-SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100EPT20DR2G Models |
Category | Input Signal LVCMOS, LVTTL |
Manufacturer onsemi | Output Signal LVPECL |
Series | Output Type Differential |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,85000 € | 5,85 € |
| 10 | 4,50200 € | 45,02 € |
| 25 | 4,16680 € | 104,17 € |
| 100 | 3,79790 € | 379,79 € |
| 250 | 3,79180 € | 947,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,33680 € | 8.342,00 € |
| Unit Price without VAT: | 5,85000 € |
|---|---|
| Unit Price with VAT: | 6,96150 € |


