
MC100EPT20DG | |
|---|---|
DigiKey Part Number | MC100EPT20DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EPT20DG |
Description | IC XLTR MS UNIDIR 8-SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100EPT20DG Models |
Category | Input Signal LVCMOS, LVTTL |
Manufacturer onsemi | Output Signal LVPECL |
Series | Output Type Differential |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,05000 € | 8,05 € |
| 10 | 6,26800 € | 62,68 € |
| 98 | 5,33918 € | 523,24 € |
| 196 | 5,15633 € | 1.010,64 € |
| 294 | 5,06476 € | 1.489,04 € |
| 588 | 4,93046 € | 2.899,11 € |
| 1.078 | 4,83266 € | 5.209,61 € |
| Unit Price without VAT: | 8,05000 € |
|---|---|
| Unit Price with VAT: | 9,57950 € |


