Similar

MC100EP17MNG | |
|---|---|
DigiKey Part Number | MC100EP17MNG-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP17MNG |
Description | IC DIFFERENT RX/DRVR 4BIT 20-QFN |
Customer Reference | |
Detailed Description | Differential Receiver/Driver IC 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP17MNG Models |
Category | Number of Bits 4 |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 20-VFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 20-QFN (4x4) |
Logic Type Differential Receiver/Driver | Base Product Number |
Supply Voltage 3V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EP17DTG | onsemi | 71 | MC100EP17DTGOS-ND | 17,94000 € | Similar |


