Similar
Similar

MC100EP17DW | |
|---|---|
DigiKey Part Number | MC100EP17DWOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP17DW |
Description | IC DIFFERENT RX/DRVR 4BIT 20SOIC |
Customer Reference | |
Detailed Description | Differential Receiver/Driver IC 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP17DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Differential Receiver/Driver | |
Supply Voltage | 3V ~ 5.5V | |
Number of Bits | 4 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |


