MC100EP17DT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 71
Unit Price: 17,94000 €
Datasheet
Differential Receiver/Driver IC 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EP17DT

DigiKey Part Number
MC100EP17DTOS-ND
Manufacturer
Manufacturer Product Number
MC100EP17DT
Description
IC DIFFERENT RX/DVR 4BIT 20TSSOP
Customer Reference
Detailed Description
Differential Receiver/Driver IC 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC100EP17DT Models
Product Attributes
Filter Similar Products
Category
Number of Bits
4
Manufacturer
onsemi
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Part Status
Obsolete
Supplier Device Package
20-TSSOP
Logic Type
Differential Receiver/Driver
Base Product Number
Supply Voltage
3V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC100EP17DTGonsemi71MC100EP17DTGOS-ND17,94000 €Direct
Obsolete
Marketplace Stock: 11.011 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

11.011In Stock
Ships from Rochester Electronics, LLC