MFR Recommended
Similar
Similar

MC100EL17DWG | |
|---|---|
DigiKey Part Number | MC100EL17DWGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EL17DWG |
Description | IC DIFFERENTIAL RX 4BIT 20-SOIC |
Customer Reference | |
Detailed Description | Differential Receiver IC 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100EL17DWG Models |
Category | Number of Bits 4 |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Part Status Obsolete | Supplier Device Package 20-SOIC |
Logic Type Differential Receiver | Base Product Number |
Supply Voltage 4.2V ~ 5.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100LVEL17DWR2G | onsemi | 7.272 | 488-MC100LVEL17DWR2GCT-ND | 4,62000 € | MFR Recommended |
| SY100EL17VZG | Microchip Technology | 91 | 576-3388-5-ND | 1,45000 € | Similar |
| SY100EL17VZG-TR | Microchip Technology | 0 | 576-1352-2-ND | 1,43973 € | Similar |



