
Category | Ratio - Input:Output 2:5 |
Manufacturer onsemi | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Part Status Active | Supplier Device Package 20-SOIC |
Type Fanout Buffer (Distribution), Multiplexer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 6,27220 € | 257,16 € |
| Unit Price without VAT: | 6,27220 € |
|---|---|
| Unit Price with VAT: | 7,46392 € |

