
MC100E310FN | |
|---|---|
DigiKey Part Number | MC100E310FN-ND |
Manufacturer | |
Manufacturer Product Number | MC100E310FN |
Description | IC CLK BUFFER 2:8 900MHZ 28PLCC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 900 MHz 28-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | MC100E310FN Models |
Category | Input ECL, PECL |
Manufacturer onsemi | Output ECL, PECL |
Series | Frequency - Max 900 MHz |
Packaging Tube | Voltage - Supply 4.2V ~ 5.7V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 28-LCC (J-Lead) |
Ratio - Input:Output 2:8 | Supplier Device Package 28-PLCC (11.51x11.51) |
Differential - Input:Output Yes/Yes | Base Product Number |

