
MC100E111FNR2 | |
|---|---|
DigiKey Part Number | MC100E111FNR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC100E111FNR2 |
Description | IC CLK BUFFER 1:9 800MHZ 28PLCC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:9 800 MHz 28-LCC (J-Lead) |
EDA/CAD Models | MC100E111FNR2 Models |
Category | Input ECL, PECL |
Manufacturer onsemi | Output ECL, PECL |
Series | Frequency - Max 800 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 4.2V ~ 5.7V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 28-LCC (J-Lead) |
Ratio - Input:Output 1:9 | Supplier Device Package 28-PLCC (11.51x11.51) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDC111FN | Rochester Electronics, LLC | 27.280 | 2156-CDC111FN-ND | 25,31900 € | Similar |


