MBT35200MT2G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 580
Unit Price: 0,66000 €
Datasheet
Bipolar (BJT) Transistor PNP 35 V 2 A 100MHz 625 mW Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBT35200MT2G

DigiKey Part Number
MBT35200MT2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBT35200MT2G
Description
TRANS PNP 35V 2A 6-TSOP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 35 V 2 A 100MHz 625 mW Surface Mount 6-TSOP
EDA/CAD Models
MBT35200MT2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
35 V
Vce Saturation (Max) @ Ib, Ic
310mV @ 20mA, 2A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1.5A, 1.5V
Power - Max
625 mW
Frequency - Transition
100MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 66.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

66.000In Stock
Ships from Rochester Electronics, LLC