MBRS3201T3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.324
Unit Price: 1,22000 €
Datasheet
Diode 200 V 3A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRS3201T3

DigiKey Part Number
MBRS3201T3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBRS3201T3
Description
DIODE SCHOTTKY 200V 3A SMC
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
35 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
1 mA @ 200 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
SMC
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
840 mV @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBRS3201T3Gonsemi2.324MBRS3201T3GOSCT-ND1,22000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes