
MBRS3201T3G | |
|---|---|
DigiKey Part Number | MBRS3201T3GOSTR-ND - Tape & Reel (TR) MBRS3201T3GOSCT-ND - Cut Tape (CT) MBRS3201T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRS3201T3G |
Description | DIODE SCHOTTKY 200V 3A SMC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SMC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 mA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 840 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MB320_R1_00001 | Panjit International Inc. | 1.095 | 3757-MB320_R1_00001CT-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,77200 € | 7,72 € |
| 100 | 0,51060 € | 51,06 € |
| 500 | 0,39838 € | 199,19 € |
| 1.000 | 0,36224 € | 362,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29918 € | 747,95 € |
| 5.000 | 0,27680 € | 1.384,00 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |


