Direct
Upgrade
Similar



MBRM140T1H | |
|---|---|
DigiKey Part Number | MBRM140T1H-ND |
Manufacturer | |
Manufacturer Product Number | MBRM140T1H |
Description | DIODE SCHOTTKY 40V 1A POWERMITE |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount Powermite |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package Powermite |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRM140T1G | onsemi | 8.499 | MBRM140T1GOSCT-ND | 0,63000 € | Direct |
| UPS5819E3/TR7 | Microchip Technology | 50.392 | 150-UPS5819E3/TR7CT-ND | 0,43000 € | Upgrade |
| SS1P4L-M3/84A | Vishay General Semiconductor - Diodes Division | 7.107 | SS1P4L-M3/84AGICT-ND | 0,57000 € | Similar |




