


MBRM140T1G | |
|---|---|
DigiKey Part Number | MBRM140T1GOSTR-ND - Tape & Reel (TR) MBRM140T1GOSCT-ND - Cut Tape (CT) MBRM140T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRM140T1G |
Description | DIODE SCHOTTKY 40V 1A POWERMITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount Powermite |
Datasheet | Datasheet |
EDA/CAD Models | MBRM140T1G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package Powermite |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS1P4L-M3/84A | Vishay General Semiconductor - Diodes Division | 7.107 | SS1P4L-M3/84AGICT-ND | 0,57000 € | Similar |
| UPS5819E3/TR7 | Microchip Technology | 50.392 | 150-UPS5819E3/TR7CT-ND | 0,43000 € | Similar |
| UPS840/TR13 | Microchip Technology | 1.760 | 150-UPS840/TR13CT-ND | 2,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,38600 € | 3,86 € |
| 100 | 0,24770 € | 24,77 € |
| 500 | 0,18790 € | 93,95 € |
| 1.000 | 0,16861 € | 168,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13341 € | 400,23 € |
| 6.000 | 0,12197 € | 731,82 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |










