


MBRM130LT1G | |
|---|---|
DigiKey Part Number | MBRM130LT1GOSTR-ND - Tape & Reel (TR) MBRM130LT1GOSCT-ND - Cut Tape (CT) MBRM130LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRM130LT1G |
Description | DIODE SCHOTTKY 30V 1A POWERMITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount Powermite |
Datasheet | Datasheet |
EDA/CAD Models | MBRM130LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 380 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 410 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Powermite | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 9000 |
| Tape & Reel (TR): | 9000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,38800 € | 3,88 € |
| 100 | 0,24880 € | 24,88 € |
| 500 | 0,18874 € | 94,37 € |
| 1.000 | 0,16937 € | 169,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13402 € | 402,06 € |
| 6.000 | 0,12253 € | 735,18 € |
| 9.000 | 0,11667 € | 1.050,03 € |
| 15.000 | 0,11009 € | 1.651,35 € |
| 21.000 | 0,10619 € | 2.229,99 € |
| 30.000 | 0,10240 € | 3.072,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |










