Direct
Similar
Similar



MBRM120ET3 | |
|---|---|
DigiKey Part Number | MBRM120ET3OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBRM120ET3 |
Description | DIODE SCHOTTKY 20V 1A POWERMITE |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount Powermite |
Datasheet | Datasheet |
EDA/CAD Models | MBRM120ET3 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 20 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package Powermite |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 530 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRM120ET3G | onsemi | 16.184 | MBRM120ET3GOSCT-ND | 0,56000 € | Direct |
| SS2P2L-M3/84A | Vishay General Semiconductor - Diodes Division | 7.044 | SS2P2L-M3/84AGICT-ND | 0,57000 € | Similar |
| STPS120M | STMicroelectronics | 22.610 | 497-6573-1-ND | 0,42000 € | Similar |
| UPS120E/TR7 | Microchip Technology | 0 | UPS120E/TR7-ND | 0,48427 € | Similar |




