MBRD1035CTLT4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 5.956
Unit Price: 0,51000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.435
Unit Price: 0,50000 €
Datasheet
Diode Array 1 Pair Common Cathode 35 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRD1035CTLT4

DigiKey Part Number
MBRD1035CTLT4OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBRD1035CTLT4
Description
DIODE ARRAY SCHOTTKY 35V 5A DPAK
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 35 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
35 V
Current - Average Rectified (Io) (per Diode)
5A
Voltage - Forward (Vf) (Max) @ If
470 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 mA @ 35 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types