MBRB2515L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 20
Unit Price: 1,37000 €
Datasheet
Diode 15 V 25A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRB2515L

DigiKey Part Number
MBRB2515L-ND
Manufacturer
Manufacturer Product Number
MBRB2515L
Description
DIODE SCHOTTKY 15V 25A D2PAK
Customer Reference
Detailed Description
Diode 15 V 25A Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
450 mV @ 25 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
15 mA @ 15 V
Packaging
Tube
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
D2PAK
Voltage - DC Reverse (Vr) (Max)
15 V
Operating Temperature - Junction
100°C (Max)
Current - Average Rectified (Io)
25A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25TQ015SSMC Diode Solutions201655-25TQ015SCT-ND1,37000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types