
25TQ015S | |
|---|---|
DigiKey Part Number | 1655-25TQ015STR-ND - Tape & Reel (TR) 1655-25TQ015SCT-ND - Cut Tape (CT) 1655-25TQ015SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TQ015S |
Description | DIODE SCHOTTKY 15V 25A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 15 V 25A Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 15 V | |
Current - Average Rectified (Io) | 25A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 25 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 15 mA @ 15 V | |
Capacitance @ Vr, F | 2000pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -55°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,87200 € | 8,72 € |
| 100 | 0,57970 € | 57,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,39468 € | 315,74 € |
| 1.600 | 0,36884 € | 590,14 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

