Similar
Similar
Similar
Similar
Similar

MBRB2060CTG | |
|---|---|
DigiKey Part Number | MBRB2060CTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MBRB2060CTG |
Description | DIODE ARRAY SCHOTT 60V 10A D2PAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 950 mV @ 20 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 150 µA @ 60 V |
Packaging Tube | Operating Temperature - Junction -65°C ~ 175°C |
Part Status Obsolete | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Technology Schottky | Supplier Device Package D2PAK |
Voltage - DC Reverse (Vr) (Max) 60 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 10A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRB2060CT-E3/45 | Vishay General Semiconductor - Diodes Division | 56 | MBRB2060CT-E3/45GI-ND | 2,10000 € | Similar |
| SBR20A60CTBQ-13 | Diodes Incorporated | 1.049 | 31-SBR20A60CTBQ-13CT-ND | 2,11000 € | Similar |
| STPS20L60CG-TR | STMicroelectronics | 366 | 497-18869-1-ND | 1,70000 € | Similar |
| STPS30L60CG-TR | STMicroelectronics | 6.767 | 497-6582-1-ND | 1,99000 € | Similar |
| STPS41L60CG-TR | STMicroelectronics | 8.642 | 497-6586-1-ND | 2,92000 € | Similar |




