


STPS41L60CG-TR | |
|---|---|
DigiKey Part Number | 497-6586-2-ND - Tape & Reel (TR) 497-6586-1-ND - Cut Tape (CT) 497-6586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS41L60CG-TR |
Description | DIODE ARRAY SCHOTT 60V 20A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STPS41L60CG-TR Models |
Category | Voltage - Forward (Vf) (Max) @ If 600 mV @ 20 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 600 µA @ 60 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRVBB30H60CTT4G | onsemi | 10.485 | NRVBB30H60CTT4GOSCT-ND | 2,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 10 | 1,88500 € | 18,85 € |
| 100 | 1,30650 € | 130,65 € |
| 500 | 1,05930 € | 529,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,97988 € | 979,88 € |
| 2.000 | 0,91312 € | 1.826,24 € |
| 3.000 | 0,87912 € | 2.637,36 € |
| 5.000 | 0,84093 € | 4.204,65 € |
| 7.000 | 0,83556 € | 5.848,92 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,45100 € |

