Direct
Similar



MBRB20200CTT4 | |
|---|---|
DigiKey Part Number | MBRB20200CTT4OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBRB20200CTT4 |
Description | DIODE ARRAY SCHOT 200V 10A D2PAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) (per Diode) 10A |
Manufacturer onsemi | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 A |
Series | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 1 mA @ 200 V |
Part Status Obsolete | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Technology Schottky | Supplier Device Package D2PAK |
Voltage - DC Reverse (Vr) (Max) 200 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRB20200CTT4G | onsemi | 1.286 | MBRB20200CTT4GOSCT-ND | 2,81000 € | Direct |
| VB20200C-E3/4W | Vishay General Semiconductor - Diodes Division | 0 | VB20200C-E3/4WGI-ND | 2,42000 € | Similar |



