Direct
Similar
Similar



MBRB20200CT | |
|---|---|
DigiKey Part Number | MBRB20200CTOS-ND |
Manufacturer | |
Manufacturer Product Number | MBRB20200CT |
Description | DIODE ARRAY SCHOT 200V 10A D2PAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 1 mA @ 200 V |
Packaging Tube | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Technology Schottky | Supplier Device Package D2PAK |
Voltage - DC Reverse (Vr) (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 10A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRB20200CT | SMC Diode Solutions | 0 | 1655-MBRB20200CT-ND | 1,27000 € | Direct |
| STPS20150CT | STMicroelectronics | 1.480 | 497-2730-5-ND | 1,39000 € | Similar |
| VB20200C-E3/4W | Vishay General Semiconductor - Diodes Division | 0 | VB20200C-E3/4WGI-ND | 2,42000 € | Similar |




