Similar
Similar

MBRB20200CT | |
|---|---|
DigiKey Part Number | 1655-MBRB20200CTTR-ND - Tape & Reel (TR) 1655-MBRB20200CT-ND - Cut Tape (CT) 1655-MBRB20200CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB20200CT |
Description | DIODE ARRAY SCHOTTKY 200V D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 1 mA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Technology Schottky | Supplier Device Package D2PAK |
Voltage - DC Reverse (Vr) (Max) 200 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTSB40200CTG | onsemi | 0 | NTSB40200CTGOS-ND | 0,00000 € | Similar |
| STPS20200CG-TR | STMicroelectronics | 1 | 497-13716-1-ND | 2,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,80100 € | 8,01 € |
| 100 | 0,53060 € | 53,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,38845 € | 310,76 € |
| 1.600 | 0,35519 € | 568,30 € |
| 2.400 | 0,33825 € | 811,80 € |
| 4.000 | 0,31920 € | 1.276,80 € |
| 5.600 | 0,30792 € | 1.724,35 € |
| 8.000 | 0,29696 € | 2.375,68 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |





