MBR4050PT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 3,47653 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 4,60613 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,94916 €
Datasheet
Diode Array 1 Pair Common Cathode 50 V 40A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR4050PT

DigiKey Part Number
MBR4050PT-ND
Manufacturer
Manufacturer Product Number
MBR4050PT
Description
DIODE ARR SCHOTT 50V 40A TO247AD
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 50 V 40A Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
720 mV @ 20 A
Manufacturer
onsemi
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
1 mA @ 50 V
Part Status
Obsolete
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-247-3
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
TO-247AD (TO-3P)
Current - Average Rectified (Io) (per Diode)
40A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSSK60-0045AIXYS0DSSK60-0045A-ND3,47653 €Similar
DSSK70-008AIXYS0DSSK70-008A-ND4,60613 €Similar
VS-40L45CW-N3Vishay General Semiconductor - Diodes Division0VS-40L45CW-N3-ND1,94916 €Similar
Obsolete
This product is no longer manufactured. View Substitutes