Similar

DSSK70-008A | |
|---|---|
DigiKey Part Number | DSSK70-008A-ND |
Manufacturer | |
Manufacturer Product Number | DSSK70-008A |
Description | DIODE ARR SCHOTT 80V 35A TO247AD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 35A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 35A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 35 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4 mA @ 80 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,80793 € | 1.142,38 € |
| Unit Price without VAT: | 3,80793 € |
|---|---|
| Unit Price with VAT: | 4,53144 € |



