
30CPQ080 | |
|---|---|
DigiKey Part Number | 30CPQ080SMC-ND |
Manufacturer | |
Manufacturer Product Number | 30CPQ080 |
Description | DIODE ARR SCHOTT 80V 15A TO247AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 15A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 15 A |
Manufacturer SMC Diode Solutions | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 550 µA @ 80 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package TO-247AD |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,78583 € | 2.357,49 € |
| Unit Price without VAT: | 0,78583 € |
|---|---|
| Unit Price with VAT: | 0,93514 € |

