MBR4035PT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 2,51730 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 3,20953 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 3,07793 €
Datasheet
Diode Array 1 Pair Common Cathode 35 V 40A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR4035PT

DigiKey Part Number
MBR4035PT-ND
Manufacturer
Manufacturer Product Number
MBR4035PT
Description
DIODE ARR SCHOTT 35V 40A TO247AD
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 35 V 40A Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
35 V
Current - Average Rectified (Io) (per Diode)
40A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 40 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 35 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD (TO-3P)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11.114 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

11.114In Stock
Ships from Rochester Electronics, LLC