MBR340RL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 42
Unit Price: 12,03000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.949
Unit Price: 0,78000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.852
Unit Price: 1,23000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6.427
Unit Price: 0,77000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 35.885
Unit Price: 1,23000 €
Datasheet

Similar


Comchip Technology
In Stock: 5.449
Unit Price: 0,81000 €
Datasheet
Diode 40 V 3A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR340RL

DigiKey Part Number
MBR340RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBR340RL
Description
DIODE SCHOTTKY 40V 3A AXIAL
Customer Reference
Detailed Description
Diode 40 V 3A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
MBR340RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
600 µA @ 40 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
Axial
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
600 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5822Microchip Technology421N5822MS-ND12,03000 €Similar
1N5822-E3/54Vishay General Semiconductor - Diodes Division3.9491N5822-E3/54GICT-ND0,78000 €Similar
1N5822-E3/73Vishay General Semiconductor - Diodes Division1.8521N5822-E3/73GICT-ND1,23000 €Similar
SB340-E3/54Vishay General Semiconductor - Diodes Division6.427SB340-E3/54GICT-ND0,77000 €Similar
SB340-E3/73Vishay General Semiconductor - Diodes Division35.885SB340-E3/73GICT-ND1,23000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types