Diode 40 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB340E-G

DigiKey Part Number
641-1416-2-ND - Tape & Reel (TR)
641-1416-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SB340E-G
Description
DIODE SCHOTTKY 40V 3A DO201AD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
SB340E-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.472
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,46600 €4,66 €
1000,30180 €30,18 €
5000,23126 €115,63 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2000,20618 €247,42 €
2.4000,17556 €421,34 €
3.6000,17555 €631,98 €
6.0000,16507 €990,42 €
8.4000,15886 €1.334,42 €
12.0000,15628 €1.875,36 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €