Similar
Similar
Similar
Similar
Similar

Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 600 µA @ 40 V |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package Axial |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SB340 | SMC Diode Solutions | 0 | 1655-SB340TB-ND | 0,10871 € | Direct |
| 1N5822 | Microchip Technology | 42 | 1N5822MS-ND | 12,03000 € | Similar |
| 1N5822-E3/54 | Vishay General Semiconductor - Diodes Division | 3.949 | 1N5822-E3/54GICT-ND | 0,78000 € | Similar |
| 1N5822-E3/73 | Vishay General Semiconductor - Diodes Division | 1.852 | 1N5822-E3/73GICT-ND | 1,23000 € | Similar |
| 31DQ04 | SMC Diode Solutions | 900 | 1655-31DQ04CT-ND | 0,46000 € | Similar |







