Similar
Similar

MBR3100G | |
|---|---|
DigiKey Part Number | MBR3100GOS-ND |
Manufacturer | |
Manufacturer Product Number | MBR3100G |
Description | DIODE SCHOTTKY 100V 3A AXIAL |
Customer Reference | |
Detailed Description | Diode 100 V 3A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | MBR3100G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 600 µA @ 100 V |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package Axial |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SB3100-T | Diodes Incorporated | 4.379 | SB3100DICT-ND | 0,88000 € | Similar |
| SB3H100-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | SB3H100-E3/73GICT-ND | 0,33973 € | Similar |
| SR210H | Taiwan Semiconductor Corporation | 0 | 1801-SR210HTR-ND | 0,07255 € | Similar |




