
SB3100-T | |
|---|---|
DigiKey Part Number | SB3100DITR-ND - Tape & Reel (TR) SB3100DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB3100-T |
Description | DIODE SCHOTTKY 100V 3A DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SB3100-T Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-201AD |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,54600 € | 5,46 € |
| 100 | 0,35490 € | 35,49 € |
| 500 | 0,27300 € | 136,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,24038 € | 288,46 € |
| 2.400 | 0,21914 € | 525,94 € |
| 3.600 | 0,20831 € | 749,92 € |
| 6.000 | 0,19615 € | 1.176,90 € |
| 8.400 | 0,18894 € | 1.587,10 € |
| 12.000 | 0,18194 € | 2.183,28 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

