Direct
Direct
Direct
Similar
Similar

MBR30H150CTG | |
|---|---|
DigiKey Part Number | MBR30H150CTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MBR30H150CTG |
Description | DIODE ARR SCHOTT 150V 15A TO-220 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR30H150CTG Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.11 V @ 15 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 60 µA @ 150 V |
Packaging Tube | Operating Temperature - Junction -20°C ~ 150°C |
Part Status Obsolete | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 |
Technology Schottky | Supplier Device Package TO-220 |
Voltage - DC Reverse (Vr) (Max) 150 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 15A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR30150CT | SMC Diode Solutions | 1.267 | 1655-1058-ND | 1,86000 € | Direct |
| MBR30150CTL | SMC Diode Solutions | 0 | MBR30150CTLSMC-ND | 0,45544 € | Direct |
| SBR30150CT | SMC Diode Solutions | 0 | SBR30150CTSMC-ND | 0,39648 € | Direct |
| STPS30150CT | STMicroelectronics | 1.994 | 497-5400-5-ND | 1,76000 € | Similar |
| V30150C-E3/4W | Vishay General Semiconductor - Diodes Division | 0 | V30150C-E3/4WGI-ND | 2,26000 € | Similar |




