
MBR30150CTL | |
|---|---|
DigiKey Part Number | MBR30150CTLSMC-ND |
Manufacturer | |
Manufacturer Product Number | MBR30150CTL |
Description | DIODE ARRAY SCHOTT 150V TO-220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 1 mA @ 150 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 |
Technology Schottky | Supplier Device Package TO-220AB |
Voltage - DC Reverse (Vr) (Max) 150 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,45544 € | 3.643,52 € |
| Unit Price without VAT: | 0,45544 € |
|---|---|
| Unit Price with VAT: | 0,54197 € |

