Direct
Similar

MBR230LSFT1H | |
|---|---|
DigiKey Part Number | MBR230LSFT1H-ND |
Manufacturer | |
Manufacturer Product Number | MBR230LSFT1H |
Description | DIODE SCHOTTKY 30V 2A SOD123FL |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SOD-123FL |
EDA/CAD Models | MBR230LSFT1H Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 30 V |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package SOD-123FL |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 430 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR230LSFT1G | onsemi | 93.049 | MBR230LSFT1GOSCT-ND | 0,47000 € | Direct |
| SS2FL3-M3/H | Vishay General Semiconductor - Diodes Division | 4.227 | SS2FL3-M3/HGICT-ND | 0,49000 € | Similar |



