
MBR2090CT | |
|---|---|
DigiKey Part Number | MBR2090CTOS-ND |
Manufacturer | |
Manufacturer Product Number | MBR2090CT |
Description | DIODE ARRAY SCHOT 90V 10A TO-220 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 90 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR2090CT Models |
Category | Voltage - Forward (Vf) (Max) @ If 850 mV @ 10 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 100 µA @ 90 V |
Packaging Tube | Operating Temperature - Junction -65°C ~ 175°C |
Part Status Obsolete | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 |
Technology Schottky | Supplier Device Package TO-220 |
Voltage - DC Reverse (Vr) (Max) 90 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 10A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR2090CT-E3/4W | Vishay General Semiconductor - Diodes Division | 0 | MBR2090CT-E3/4W-ND | 0,73816 € | Similar |
| MBR2090CT-M3/4W | Vishay General Semiconductor - Diodes Division | 0 | MBR2090CT-M3/4W-ND | 0,73816 € | Similar |
| MBR3090CTE3/TU | Microchip Technology | 0 | MBR3090CTE3/TU-ND | 1,02907 € | Similar |
| MBR3090FCTE3/TU | Microchip Technology | 0 | MBR3090FCTE3/TU-ND | 1,02907 € | Similar |
| SBCT2090 | Diotec Semiconductor | 996 | 4878-SBCT2090-ND | 1,39000 € | Similar |




