
MBR3090CTE3/TU | |
|---|---|
DigiKey Part Number | MBR3090CTE3/TU-ND |
Manufacturer | |
Manufacturer Product Number | MBR3090CTE3/TU |
Description | DIODE ARR SCHOTT 90V 15A TO220AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 90 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 800 mV @ 15 A |
Manufacturer Microchip Technology | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 50 µA @ 90 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 90 V | Supplier Device Package TO-220AB |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,02907 € | 2.058,14 € |
| Unit Price without VAT: | 1,02907 € |
|---|---|
| Unit Price with VAT: | 1,22459 € |

