MBR140SFT1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 42.601
Unit Price: 0,35000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 510
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 4.178
Unit Price: 0,54000 €
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,07269 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.578
Unit Price: 0,23000 €
Datasheet

Similar


Comchip Technology
In Stock: 5.290
Unit Price: 0,39000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 35.844
Unit Price: 0,41000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 403
Unit Price: 0,17000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,31000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,40000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,41000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,41000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,46000 €
Datasheet
SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR140SFT1

DigiKey Part Number
MBR140SFT1OSTR-ND - Tape & Reel (TR)
MBR140SFT1OSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBR140SFT1
Description
DIODE SCHOTTKY 40V 1A SOD123FL
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
MBR140SFT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable