MBR0540 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 65.185
Unit Price: 0,27000 €
Datasheet

Upgrade


onsemi
In Stock: 81
Unit Price: 0,27000 €
Datasheet

Upgrade


onsemi
In Stock: 11.089
Unit Price: 0,49000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,27000 €
Datasheet

Similar


onsemi
In Stock: 35.825
Unit Price: 0,16000 €
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,23000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 53.787
Unit Price: 0,13000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,28000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8.452
Unit Price: 0,22000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,25000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,40000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 796
Unit Price: 0,28000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,38000 €
Datasheet
Diode 40 V 500mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR0540

DigiKey Part Number
MBR0540TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBR0540
Description
DIODE SCHOTTKY 40V 500MA SOD123
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MBR0540 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
510 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
20 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes