Direct



MBD110DWT1G | |
|---|---|
DigiKey Part Number | MBD110DWT1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBD110DWT1G |
Description | RF DIODE SCHOTTKY 7V 120MW SC88 |
Customer Reference | |
Detailed Description | RF Diode Schottky - 2 Independent 7V 120 mW SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MBD110DWT1G Models |
Category | Capacitance @ Vr, F 1pF @ 0V, 1MHz |
Manufacturer onsemi | Power Dissipation (Max) 120 mW |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Obsolete | Package / Case 6-TSSOP, SC-88, SOT-363 |
Diode Type Schottky - 2 Independent | Supplier Device Package SC-88/SC70-6/SOT-363 |
Voltage - Peak Reverse (Max) 7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBD330DWT1G | onsemi | 13.891 | MBD330DWT1GOSCT-ND | 0,16000 € | Direct |


